IXYS IXYN100N120B3H1 IGBT, 165 A 1200 V, 4-Pin SOT-227B, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£37.25

(exc. VAT)

£44.70

(inc. VAT)

RS Stock No.:
804-7606
Mfr. Part No.:
IXYN100N120B3H1
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current

165 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

690 W

Package Type

SOT-227B

Mounting Type

Surface Mount

Channel Type

N

Pin Count

4

Switching Speed

5 → 30kHz

Transistor Configuration

Single

Dimensions

38.2 x 25 x 9.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C