STMicroelectronics STGW60H60DLFB IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5808
Mfr. Part No.:
STGW60H60DLFB
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

375 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.75 x 5.15 x 20.15mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C