STMicroelectronics STGW40V60DLF IGBT, 40 A 600 V, 3-Pin TO-247, Through Hole

Subtotal (1 pack of 5 units)*

£15.97

(exc. VAT)

£19.165

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£3.194£15.97

*price indicative

Packaging Options:
RS Stock No.:
791-7646
Mfr. Part No.:
STGW40V60DLF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

283 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.75 x 5.15 x 20.15mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C