Infineon AUIRGR4045D IGBT, 12 A 600 V, 3-Pin DPAK (TO-252), Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
784-9363
Mfr. Part No.:
AUIRGR4045D
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

77 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

6.73 x 6.22 x 2.39mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX