Infineon FF450R12ME4BOSA1, 62MM Module , N-Channel Series IGBT Module, 675 A max, 1200 V, PCB Mount

Stock information currently inaccessible
RS Stock No.:
761-3760
Mfr. Part No.:
FF450R12ME4BOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

675 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

2.25 kW

Package Type

62MM Module

Configuration

Series

Mounting Type

PCB Mount

Channel Type

N

Pin Count

11

Transistor Configuration

Series

Dimensions

152.1 x 62 x 20.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
HU