Fuji Electric 2MBI800U4G-120 Series IGBT Module, 800 A 1200 V, 4-Pin M256, Panel Mount
- RS Stock No.:
- 761-3408
- Mfr. Part No.:
- 2MBI800U4G-120
- Brand:
- Fuji Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-3408
- Mfr. Part No.:
- 2MBI800U4G-120
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 800 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 3.9 kW | |
| Package Type | M256 | |
| Configuration | Series | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 4 | |
| Transistor Configuration | Series | |
| Dimensions | 140 x 130 x 38mm | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 800 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 3.9 kW | ||
Package Type M256 | ||
Configuration Series | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 4 | ||
Transistor Configuration Series | ||
Dimensions 140 x 130 x 38mm | ||
