onsemi FGH80N60FDTU IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-9305
Mfr. Part No.:
FGH80N60FDTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

290 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.6 x 4.7 x 20.6mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C