Fuji Electric 6MBi300V-120-50 3 Phase Bridge IGBT Module, 300 A 1200 V, 29-Pin M629, PCB Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
747-1052
Mfr. Part No.:
6MBi300V-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

300 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1600 W

Package Type

M629

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

29

Transistor Configuration

3 Phase

Dimensions

162 x 150 x 17mm

Maximum Operating Temperature

+150 °C