Fairchild FSB50250, SPM23 AA P-Channel IGBT Module, 1 A max, 500 V, Through Hole
- RS Stock No.:
- 739-5055
- Mfr. Part No.:
- FSB50250
- Brand:
- Fairchild Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-5055
- Mfr. Part No.:
- FSB50250
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Maximum Continuous Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 500 V | |
| Maximum Power Dissipation | 4.5 W | |
| Package Type | SPM23 AA | |
| Mounting Type | Through Hole | |
| Channel Type | P | |
| Pin Count | 23 | |
| Switching Speed | 15kHz | |
| Dimensions | 29 x 12 x 3.1mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +150 °C | |
Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Maximum Continuous Collector Current 1 A | ||
Maximum Collector Emitter Voltage 500 V | ||
Maximum Power Dissipation 4.5 W | ||
Package Type SPM23 AA | ||
Mounting Type Through Hole | ||
Channel Type P | ||
Pin Count 23 | ||
Switching Speed 15kHz | ||
Dimensions 29 x 12 x 3.1mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
