Fairchild HGTG20N60A4D IGBT, 70 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 671-5433
- Mfr. Part No.:
- HGTG20N60A4D
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£4.235
(exc. VAT)
£5.082
(inc. VAT)
- RS Stock No.:
- 671-5433
- Mfr. Part No.:
- HGTG20N60A4D
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Maximum Continuous Collector Current | 70 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 4.82 x 20.82mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Maximum Continuous Collector Current 70 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 4.82 x 20.82mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

