Fairchild HGTG12N60A4D IGBT, 54 A 600 V, 3-Pin TO-247, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
671-5420
Mfr. Part No.:
HGTG12N60A4D
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Continuous Collector Current

54 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Discrete IGBTs, Fairchild Semiconductor



IGBT Discretes & Modules, Fairchild Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.