Fairchild FGL60N100BNTDTU IGBT, 60 A 1000 V, 3-Pin TO-264, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-5411
Mfr. Part No.:
FGL60N100BNTDTU
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

1000 V

Maximum Gate Emitter Voltage

±25V

Package Type

TO-264

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

20 x 5 x 26mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN