ROHM RGS00TS65HRC11 IGBT, 50 A 650 V, 3-Pin TO-247N, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-4565
Mfr. Part No.:
RGS00TS65HRC11
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

326 W

Package Type

TO-247N

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16 x 5 x 21mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

1568pF

Automotive Standard

AEC-Q101

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
TH
RGS00TS65HR is a highly reliable IGBT for automotive inverter, heater.

Low Collector - Emitter Saturation Voltage
Short Circuit Withstand Time 8μs
Pb - free Lead Plating