DiodesZetex DGTD65T15H2TF IGBT, 30 A, 60 (Pulsed) A 650 V, 3-Pin ITO-220AB, Through Hole
- RS Stock No.:
- 182-6871
- Mfr. Part No.:
- DGTD65T15H2TF
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-6871
- Mfr. Part No.:
- DGTD65T15H2TF
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Continuous Collector Current | 30 A, 60 (Pulsed) A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 48 W | |
| Number of Transistors | 1 | |
| Package Type | ITO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.4 x 4.8 x 16.4mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Gate Capacitance | 1129pF | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Continuous Collector Current 30 A, 60 (Pulsed) A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 48 W | ||
Number of Transistors 1 | ||
Package Type ITO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.4 x 4.8 x 16.4mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -40 °C | ||
Gate Capacitance 1129pF | ||
- COO (Country of Origin):
- CN
The DGTD65T15H2TF is produced using advanced Field Stop Trench IGBT Technology, which provides high performance, excellent quality and high ruggedness.
High ruggedness for Motor Control
VCE(sat) Positive Temperature Coefficient
Very Soft, Fast Recovery Anti-Parallel Diode
Low EMI
Maximum Junction Temperature 175°C
Application
Motor Controls
VCE(sat) Positive Temperature Coefficient
Very Soft, Fast Recovery Anti-Parallel Diode
Low EMI
Maximum Junction Temperature 175°C
Application
Motor Controls
