Infineon IHW40N120R3FKSA1 IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 170-2372
- Mfr. Part No.:
- IHW40N120R3FKSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2372
- Mfr. Part No.:
- IHW40N120R3FKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 80 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 429 W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 16.13 x 5.21 x 21.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Energy Rating | 2.02mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 80 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 429 W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 16.13 x 5.21 x 21.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Energy Rating 2.02mJ | ||
Infineon IGBT
The Infineon IGBT is a 3-pin N-channel TO-247 through-hole mount transistor. It has a current rating of 80A and a voltage rating of 1200V 3rd generation reverse conducting IGBT optimized for lower switching and conduction losses. Its soft switching behaviour allows for better performance and EMI behaviour. With the help of this transistor excellent performance can be achieved at lower costs.
Features and Benefits
Best-in-class conduction properties in V CE (sat) and V f
Cost efficient
Excellent thermal performance
High efficiency
High reliability against peak currents
Low EMI filtering requirements
Low switching losses
Maximum power dissipation is 429W
Operating temperature ranges between -40°C and 175°C
Reduced power dissipation
Surge current capability
T j (max) is 175°C
Cost efficient
Excellent thermal performance
High efficiency
High reliability against peak currents
Low EMI filtering requirements
Low switching losses
Maximum power dissipation is 429W
Operating temperature ranges between -40°C and 175°C
Reduced power dissipation
Surge current capability
T j (max) is 175°C
Applications
Home appliances
Induction cooking stoves
Industrial drives
Microwave ovens
Rice cookers
UPS
Welding
Induction cooking stoves
Industrial drives
Microwave ovens
Rice cookers
UPS
Welding
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
