IXYS MMIX1Y100N120C3H1 IGBT, 92 A 1200 V, 24-Pin SMPD, Surface Mount
- RS Stock No.:
- 168-4796
- Mfr. Part No.:
- MMIX1Y100N120C3H1
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4796
- Mfr. Part No.:
- MMIX1Y100N120C3H1
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 92 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Maximum Power Dissipation | 400 W | |
| Package Type | SMPD | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 24 | |
| Switching Speed | 20 → 50kHz | |
| Transistor Configuration | Single | |
| Dimensions | 25.2 x 23.3 x 5.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Gate Capacitance | 6000pF | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 92 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Maximum Power Dissipation 400 W | ||
Package Type SMPD | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 24 | ||
Switching Speed 20 → 50kHz | ||
Transistor Configuration Single | ||
Dimensions 25.2 x 23.3 x 5.7mm | ||
Minimum Operating Temperature -55 °C | ||
Gate Capacitance 6000pF | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- DE
