Fuji Electric 2MBI400U4H-120-50 Series IGBT Module, 400 A 1200 V, 7-Pin M249, Panel Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4620
Mfr. Part No.:
2MBI400U4H-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

400 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

2.05 kW

Package Type

M249

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

108 x 62 x 30mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP