Fuji Electric 6MBI100U4B-120-50, M633 , N-Channel 3 Phase Bridge IGBT Module, 100 A max, 1200 V, PCB Mount

Stock information currently inaccessible
RS Stock No.:
168-4548
Mfr. Part No.:
6MBI100U4B-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

520 W

Package Type

M633

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

35

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP