onsemi ISL9V5045S3ST IGBT, 51 A 505 V, 3-Pin D2PAK (TO-263), Surface Mount

Stock information currently inaccessible
RS Stock No.:
166-3478
Mfr. Part No.:
ISL9V5045S3ST
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

51 A

Maximum Collector Emitter Voltage

505 V

Maximum Gate Emitter Voltage

±14V

Maximum Power Dissipation

300 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy