onsemi FSBF15CH60BT IGBT Module, 15 A 600 V, 27-Pin SPM27 JA, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2741
Mfr. Part No.:
FSBF15CH60BT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

15 A

Maximum Collector Emitter Voltage

600 V

Maximum Power Dissipation

25 W

Package Type

SPM27 JA

Mounting Type

Through Hole

Channel Type

N

Pin Count

27

Switching Speed

20kHz

Dimensions

44 x 26.8 x 5.5mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor


A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor