STMicroelectronics STGB30M65DF2 IGBT, 60 A 650 V, 3-Pin D2PAK (TO-263), Surface Mount
- RS Stock No.:
- 165-8044
- Mfr. Part No.:
- STGB30M65DF2
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-8044
- Mfr. Part No.:
- STGB30M65DF2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 258 W | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.4 x 9.35 x 4.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Energy Rating | 2.03mJ | |
| Minimum Operating Temperature | -55 °C | |
| Gate Capacitance | 2490pF | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 258 W | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.4 x 9.35 x 4.6mm | ||
Maximum Operating Temperature +175 °C | ||
Energy Rating 2.03mJ | ||
Minimum Operating Temperature -55 °C | ||
Gate Capacitance 2490pF | ||
- COO (Country of Origin):
- CN
