Infineon AUIRGP35B60PD IGBT, 60 A 600 V, 3-Pin TO-247AC, Through Hole
- RS Stock No.:
- 165-7630
- Mfr. Part No.:
- AUIRGP35B60PD
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7630
- Mfr. Part No.:
- AUIRGP35B60PD
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 308 W | |
| Package Type | TO-247AC | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 150kHz | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 5.31 x 20.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 308 W | ||
Package Type TO-247AC | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 150kHz | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 5.31 x 20.7mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MX
