Infineon FF1000R17IE4BOSA1 Series IGBT Module, 1 kA 1700 V, 10-Pin PrimePACK3, Screw Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6608
Mfr. Part No.:
FF1000R17IE4BOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

1 kA

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

625 kW

Configuration

Series

Package Type

PrimePACK3

Mounting Type

Screw Mount

Channel Type

N

Pin Count

10

Transistor Configuration

Series

Dimensions

250 x 89 x 38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C