STMicroelectronics STGB25N40LZAG IGBT, 25 A 435 V, 3-Pin D2PAK, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
164-7019
Mfr. Part No.:
STGB25N40LZAG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

435 V

Maximum Gate Emitter Voltage

16V

Maximum Power Dissipation

150 W

Number of Transistors

1

Package Type

D2PAK

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.4 x 4.6 x 9.35mm

Gate Capacitance

1011pF

Automotive Standard

AEC-Q101

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Energy Rating

320mJ

This application-specific IGBT utilizes the most advanced PowerMESH™ technology optimized for coil driving in the harsh environment of automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. Moreover, ESD-protected logic level gate input and an integrated gate resistor means no external protection circuitry is required

SCIS energy of 320 mJ @ TJ = 25 °C
Parts are 100% tested in SCIS
ESD gate-emitter protection
Gate-collector high voltage clamping
Logic level gate drive
Very low saturation voltage
High pulsed current capability
Gate and gate-emitter resistor