Fuji Electric 6MBP35XSD060-50-P IGBT, 35 A 600 V, 36-Pin IPM, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-4397
Mfr. Part No.:
6MBP35XSD060-50-P
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

600 V

Maximum Power Dissipation

41 W

Package Type

IPM

Mounting Type

Through Hole

Pin Count

36

Dimensions

43 x 26 x 3.83mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Fuji Electric has been developing IGBT modules designed to be used as switching elements for power converters of variable-speed drives for motors, uninterruptable power supplies, and more. IGBT has superior characteristics combining the high-speed switching performance of a power MOSEFT with the high-voltage/high-current handling capabilities of a bipolar transistor.

Reduces power dissipation to contribute to energy saving
Achieves equipment size reduction
Contributes to improving equipment reliability

IPM come equipped with control IC possessing IGBT drive circuits and protection circuits, and therefore, it is easy to design peripheral circuits and possible to ensure high system reliability. It is suitable for applications such as those utilizing AC servos, air conditioning equipment, and elevators. Small capacity IPM with a product line-up ranging from 15A to 30A/600V and V-IPM covering a capacity of up to 400A/600V and 200A/1200V are available. The IPM come equipped with overcurrent protection, short circuit protection, control power voltage drop protection, and overheating protection, while also outputting alarm signals.

Low-Side Igbts Are Separate Emiitter Type
Short Circuit Protection
Temperature Sensor Output Functoin
Under Voltage Protection
Fault Signal Output Function
Input Interface :TTL (3.3v/5V) Active High Logic