Infineon IGW30N60TFKSA1 IGBT, 45 A 600 V, 3-Pin TO-247, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9581
Mfr. Part No.:
IGW30N60TFKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

45 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

187 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.1mm

Minimum Operating Temperature

-40 °C

Energy Rating

2.1mJ

Maximum Operating Temperature

+175 °C

Gate Capacitance

1630pF

COO (Country of Origin):
MY