STMicroelectronics STGF20V60DF IGBT, 40 A 600 V, 3-Pin TO-220, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9231
Mfr. Part No.:
STGF20V60DF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

167 W

Package Type

TO-220

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

10.4 x 4.6 x 15.75mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.