onsemi FSBB30CH60C IGBT Module, 30 A 600 V, 27-Pin SPM27 EC, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1322
Mfr. Part No.:
FSBB30CH60C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

600 V

Maximum Power Dissipation

106 W

Package Type

SPM27 EC

Mounting Type

Through Hole

Channel Type

N

Pin Count

27

Switching Speed

20kHz

Dimensions

44 x 26.8 x 5.5mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C