Renesas Electronics RJH65T47DPQ-A0#T0 IGBT, 90 A 650 V, 3-Pin TO-247A, Through Hole
- RS Stock No.:
- 124-0910
- Mfr. Part No.:
- RJH65T47DPQ-A0#T0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0910
- Mfr. Part No.:
- RJH65T47DPQ-A0#T0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Continuous Collector Current | 90 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Maximum Power Dissipation | 375 W | |
| Package Type | TO-247A | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.94 x 5.02 x 21.13mm | |
| Maximum Operating Temperature | +175 °C | |
| Gate Capacitance | 3000pF | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Continuous Collector Current 90 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Maximum Power Dissipation 375 W | ||
Package Type TO-247A | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.94 x 5.02 x 21.13mm | ||
Maximum Operating Temperature +175 °C | ||
Gate Capacitance 3000pF | ||
- COO (Country of Origin):
- CN
