Fuji Electric 6MBP50RA-060-55 3 Phase IGBT Module, 50 A 600 V, 22-Pin P 610, PCB Mount

Bulk discount available

Subtotal (1 unit)*

£76.82

(exc. VAT)

£92.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 1£76.82
2 - 4£72.09
5 - 9£70.17
10 - 19£67.48
20 +£65.79

*price indicative

RS Stock No.:
462-912
Mfr. Part No.:
6MBP50RA-060-55
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

600 V

Maximum Power Dissipation

198 W

Package Type

P 610

Configuration

3 Phase

Mounting Type

PCB Mount

Channel Type

N

Pin Count

22

Transistor Configuration

3 Phase

Dimensions

109 x 88 x 22mm

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
JP