Schaffner FN 751X, Feedthrough Capacitor1 kV dc, 300V ac
- RS Stock No.:
- 883-8440
- Mfr. Part No.:
- FN7510-100-M8
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 883-8440
- Mfr. Part No.:
- FN7510-100-M8
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Capacitance | 47nF | |
| Voltage | 1 kV dc, 300V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Series | FN 751X | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Capacitance 47nF | ||
Voltage 1 kV dc, 300V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Series FN 751X | ||
- COO (Country of Origin):
- CN
FN751 Series
Schaffner's FN751 series of feed-through capacitors offer a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. The construction of feed-through capacitors cause a better suppression performance over a much wider frequency range than a conventional two-wire capacitor of equivalent value. Different versions are available offering a wide selection on operating currents and performance levels. AC feed-through capacitors are designed and approved for up to 300 VAC 50/60 Hz operation.
IEC/EN 60384-14 approval
Rated currents from 10 → 200 A
5 kV pulse test capability
Class Y2 capacitor
Typical Aaplications: Power supplies, computer servers, medical equipment, shielded rooms and power line filter for 110/240 VAC power lines
Rated currents from 10 → 200 A
5 kV pulse test capability
Class Y2 capacitor
Typical Aaplications: Power supplies, computer servers, medical equipment, shielded rooms and power line filter for 110/240 VAC power lines
