TE Connectivity 1A, 250 V ac Male Flange Mount IEC Filter 2 Pole 6609113-1, Spade None Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
881-3680
Mfr. Part No.:
6609113-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

None

Switch Type

2 Pole

Termination Method

Spade

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

44.2mm

Depth

69.64mm

Height

41.2mm