Schurter 1A, 250 V ac Male Panel Mount Filtered IEC Connector 5411.1151.151, Solder 1 Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-4352
Mfr. Part No.:
5411.1151.151
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Solder

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

30mm

Depth

81.7mm

Height

28.5mm

COO (Country of Origin):
CH