Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5200.0443.1, Quick Connect 1 Fuse
- RS Stock No.:
- 878-4239
- Mfr. Part No.:
- 5200.0443.1
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-4239
- Mfr. Part No.:
- 5200.0443.1
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 34mm | |
| Depth | 48.7mm | |
| Height | 36mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 34mm | ||
Depth 48.7mm | ||
Height 36mm | ||
- COO (Country of Origin):
- RO
