Schurter 1A, 250 V ac Male Panel Mount Filtered IEC Connector 5200.0143.1, Quick Connect 1 Fuse

Bulk discount available

Subtotal (1 unit)*

£15.87

(exc. VAT)

£19.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£15.87
5 - 9£14.28
10 - 19£12.86
20 - 49£11.58
50 +£10.43

*price indicative

RS Stock No.:
878-4201
Mfr. Part No.:
5200.0143.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

34mm

Depth

48.7mm

Height

36mm

COO (Country of Origin):
RO