Schurter C14, C18 Screw IEC Connector Male, 12A, 250 V ac
- RS Stock No.:
- 870-3148
- Mfr. Part No.:
- DC11.0031.001
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 50 units)*
£459.05
(exc. VAT)
£550.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £9.181 | £459.05 |
| 100 - 200 | £8.263 | £413.15 |
| 250 + | £7.556 | £377.80 |
*price indicative
- RS Stock No.:
- 870-3148
- Mfr. Part No.:
- DC11.0031.001
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14, C18 | |
| Mounting Type | Screw | |
| Gender | Male | |
| Current Rating | 12A | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | None | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14, C18 | ||
Mounting Type Screw | ||
Gender Male | ||
Current Rating 12A | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses None | ||
Voltage Rating 250 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
DC11 Series Power Entry Modules (without filter)
The Schurter DC11 series power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only.
They offer two functions. The first been appliance inlet protection class I and II. The second being a line switch for either 1 or 2 poles.
Both options come equipped with 4.8 x 0.8mm quick connect terminals.
These units are non-filtered.
They offer two functions. The first been appliance inlet protection class I and II. The second being a line switch for either 1 or 2 poles.
Both options come equipped with 4.8 x 0.8mm quick connect terminals.
These units are non-filtered.
Features:
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Standards
VDE Certificate Number: 40007009
UL File Number: E96454
UL File Number: E96454
Related links
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C14 Screw Mount IEC Connector Male 250 V ac, Fuse Size 30.30 x 25.50mm
- Schurter C14 10A, 250 V
- Schurter C14 10A, 250 V
- Schurter C14 10A Fuse Size 5 x 20mm
- Schurter C14 Panel Mount 10A Fuse Size 27.60 x 31.60mm
- Schurter C14 Panel Mount 10A Fuse Size 47.1 x 37mm
