Schurter 15A, 125 V dc Male Screw Filtered IEC Connector 5003.1411.1, Quick Connect None Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
867-5845
Mfr. Part No.:
5003.1411.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

15A

Voltage Rating

125 V dc

Mounting Type

Screw

Width

48.6mm

Depth

62mm

Height

24.6mm