Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector 2 Pole 4301.6207, Quick Connect 2 Fuse
- RS Stock No.:
- 867-2016
- Mfr. Part No.:
- 4301.6207
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£32.29
(exc. VAT)
£38.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £32.29 |
| 2 - 4 | £29.06 |
| 5 - 9 | £26.15 |
| 10 - 19 | £23.54 |
| 20 + | £21.19 |
*price indicative
- RS Stock No.:
- 867-2016
- Mfr. Part No.:
- 4301.6207
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 37mm | |
| Depth | 51mm | |
| Height | 37mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 37mm | ||
Depth 51mm | ||
Height 37mm | ||
