Schaffner 2A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9299-2-06, Faston 2 Fuse
- RS Stock No.:
- 792-2985
- Mfr. Part No.:
- FN9299-2-06
- Brand:
- Schaffner
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-2985
- Mfr. Part No.:
- FN9299-2-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | IEC/EN 60601-1 | |
| Width | 32mm | |
| Depth | 55.6mm | |
| Height | 49.8mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type IEC/EN 60601-1 | ||
Width 32mm | ||
Depth 55.6mm | ||
Height 49.8mm | ||
- COO (Country of Origin):
- TH
