TE Connectivity 6A, 250 V ac Male Snap-In IEC Filter 2 Pole 6EDL1SCM, Spade 1 Fuse
- RS Stock No.:
- 782-8606
- Mfr. Part No.:
- 6EDL1SCM
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£32.79
(exc. VAT)
£39.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £32.79 |
| 5 - 9 | £30.17 |
| 10 - 24 | £28.36 |
| 25 - 49 | £25.58 |
| 50 + | £22.30 |
*price indicative
- RS Stock No.:
- 782-8606
- Mfr. Part No.:
- 6EDL1SCM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Switch Type | 2 Pole | |
| Termination Method | Spade | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses 1 | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
- COO (Country of Origin):
- MX
