TE Connectivity 10A, 250 V ac Male Flange Mount IEC Filter 10EC1, Spade None Fuse
- RS Stock No.:
- 782-8426
- Mfr. Part No.:
- 10EC1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-8426
- Mfr. Part No.:
- 10EC1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | None | |
Termination Method | Spade | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Width | 66.5mm | |
Depth | 50.3mm | |
Height | 20.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Spade | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 66.5mm | ||
Depth 50.3mm | ||
Height 20.6mm | ||
- COO (Country of Origin):
- MX
Corcom EC Series High Performance EMI Power Inlet Filter
Corcom's EC Series RFI power line filters provide the highest attenuation of any standard filter available in a package size limited by the dimensions of the integral IEC connector. These filters combine high common-mode inductance with high differential-mode capacitance and minimal parasitic elements, for effective attenuation of line to ground and line to line noise across the frequency range. Performance and applications are similar to those of the ED Series, but with higher differential-mode performance in most applications due to an additional capacitor on the load side.
Three element differential mode circuit provides the highest attenuation of any available standard inlet filter
High common mode inductance
High differential mode capacitance
Effective attenuation of Line to Ground and Line to Line noise across the frequency range
High common mode inductance
High differential mode capacitance
Effective attenuation of Line to Ground and Line to Line noise across the frequency range