Schurter 10A, 250 V ac Male Snap-In Filtered IEC Connector 5110.1043.1

Bulk discount available

Subtotal (1 unit)*

£15.83

(exc. VAT)

£19.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.83
10 - 24£15.22
25 - 49£14.57
50 +£13.92

*price indicative

RS Stock No.:
539-3688
Mfr. Part No.:
5110.1043.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

36mm

Depth

55.7mm

Height

23mm

5110 series mains filters


Panel socket mains filters with
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.

Approvals

  UL CSA; VDE; EN60320-1


Schaffner Medical FN92XXB and FN28XB Series


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.

Related links