Schaffner FN 751X, Feedthrough Capacitor, Panel Mount
- RS Stock No.:
- 302-9830
- Mfr. Part No.:
- FN7512-63-M6
- Brand:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
£63.49
(exc. VAT)
£76.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £63.49 |
| 5 - 9 | £57.15 |
| 10 - 24 | £54.61 |
| 25 + | £52.69 |
*price indicative
- RS Stock No.:
- 302-9830
- Mfr. Part No.:
- FN7512-63-M6
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Capacitance | 100nF | |
| Mounting Type | Panel Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Series | FN 751X | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Capacitance 100nF | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Series FN 751X | ||
FN 751x Series Feed-through Filters
Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Standard: EN 132400
Related links
- Schaffner FN 751X, Feedthrough Capacitor
- Schaffner FN 751X Panel Mount
- Schaffner FN 751X, Feedthrough Capacitor250V ac
- Murata NFM3DCC222R1H3 1206 (3216M)
- Feedthrough Capacitors
- Schaffner, FN 5040 500 V ac 8A 4kHz Line Reactor
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner FN 355 Series 3A 440 V ac 400Hz Flange Mount RFI Filter, with Tab Terminals
