Schaffner 10A, 250 VAC Female Panel Mount IEC Inlet Filter FN9262-10-06, Faston 2 Fuse
- RS Stock No.:
- 285-8118
- Distrelec Article No.:
- 301-52-756
- Mfr. Part No.:
- FN9262-10-06
- Brand:
- Schaffner
Subtotal (1 unit)*
£15.74
(exc. VAT)
£18.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.74 |
*price indicative
- RS Stock No.:
- 285-8118
- Distrelec Article No.:
- 301-52-756
- Mfr. Part No.:
- FN9262-10-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Series | FN 9262 | |
| Gender | Female | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 VAC | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Series FN 9262 | ||
Gender Female | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 VAC | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- TH
The high-performance power entry module with fuses, suitable for applications requiring rated currents up to 10 A. This product combines an IEC Inlet, mains filter, and fuses in a small form factor, providing exceptional conducted attenuation performance. It is designed with technical specifications based on chokes with high saturation resistance and excellent thermal behaviour.
Integrated dual fuse holder for added safety
Complies with IEC/EN 60601-1 standards for medical applications
Good attenuation performance based on nano crystalline material selection
Wide selection of amperage ratings and mounting possibilities
Custom-specific versions available on request
Complies with IEC/EN 60601-1 standards for medical applications
Good attenuation performance based on nano crystalline material selection
Wide selection of amperage ratings and mounting possibilities
Custom-specific versions available on request