Schaffner 6A, 250 VAC Female Flange Mount IEC Inlet Filter 2 Pole FN282B-6-06, Faston 2 Fuse
- RS Stock No.:
- 285-8115
- Distrelec Article No.:
- 301-09-646
- Mfr. Part No.:
- FN282B-6-06
- Brand:
- Schaffner
Subtotal (1 unit)*
£27.13
(exc. VAT)
£32.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.13 |
*price indicative
- RS Stock No.:
- 285-8115
- Distrelec Article No.:
- 301-09-646
- Mfr. Part No.:
- FN282B-6-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Female | |
| Series | FN 280 | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 VAC | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Female | ||
Series FN 280 | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 VAC | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- TH
The Power Entry Module combines an IEC inlet, a mains filter with single or dual fuse holder and a 2 pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.
Single or dual fuse holder
General purpose application
Optional earth line choke E type
Optional medical versions B type
General purpose application
Optional earth line choke E type
Optional medical versions B type