Schurter 3-136-812, 250V 20A Snap-in IEC Filter Male 2 Pole, Quick Connect

Subtotal (1 unit)*

£33.00

(exc. VAT)

£39.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 27 January 2027
  • Plus 20 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.00

*price indicative

RS Stock No.:
258-8679
Distrelec Article No.:
303-87-849
Mfr. Part No.:
3-136-812
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Series

EC12

Product Type

IEC Filter

Current

20A

Switch Type

2 Pole

Connector Gender

Male

Filter Type

Line

Voltage

250V

Mount Type

Snap-in

Operating Frequency

60Hz

IEC Connector Type

C20

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Termination Type

Quick Connect

Contact Gender

Male

Height

74.3mm

Depth

47.05mm

Width

68mm

Standards/Approvals

CSA C22.2 no. 8, UL 498, IEC 60320-1, IEC 61058-1, IEC 60939, CSA C22.2 no. 42, UL 1283

COO (Country of Origin):
CZ
The Schurter EC12 series power entry module with line filter which is deal for application with high transient loads. It has quick connect terminals of 6.3 x 0.8 mm. It is line switch non-illuminated.

Compact size

Switch for highest inrush current

With EMC-shield

V-Lock cord retaining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy