Schurter Plug IEC Filter 2 Pole 3-136-815, Quick Connect Terminals 6.3 x 0.8 mm None Fuse

Bulk discount available

Subtotal (1 box of 20 units)*

£670.98

(exc. VAT)

£805.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 80£33.549£670.98
100 - 180£31.066£621.32
200 +£28.919£578.38

*price indicative

RS Stock No.:
258-8685
Mfr. Part No.:
3-136-815
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Series

EC12

Gender

Plug

Number of Fuses

None

Switch Type

2 Pole

Termination Method

Quick Connect Terminals 6.3 x 0.8 mm

COO (Country of Origin):
CZ
The Schurter EC12 series power entry module with line filter which is deal for application with high transient loads. It has quick connect terminals of 6.3 x 0.8 mm.

Compact size
Switch for highest inrush current
With EMC-shield
V-Lock cord retaining


Related links