TE Connectivity 6A, 250 V ac Male Chassis Mount IEC Inlet Filter 6EGS1-1
- RS Stock No.:
- 186-3761
- Mfr. Part No.:
- 6EGS1-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3761
- Mfr. Part No.:
- 6EGS1-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom GC | |
Gender | Male | |
Current Rating | 6A | |
Voltage Rating | 250 V ac | |
Mounting Type | Chassis Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Operating Temperature Range | -10 °C → +40 °C | |
Depth | 36mm | |
Height | 54mm | |
Dimensions | 36.1 x 36 x 54mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom GC | ||
Gender Male | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 36mm | ||
Height 54mm | ||
Dimensions 36.1 x 36 x 54mm | ||
- COO (Country of Origin):
- CN
Smallest Power Entry Module with Metric Fuse Holders. Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies.