TE Connectivity 6A, 250 V ac Male Flange Mount IEC Inlet Filter 6EEA1
- RS Stock No.:
- 186-3637
- Mfr. Part No.:
- 6EEA1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3637
- Mfr. Part No.:
- 6EEA1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom EEA | |
Gender | Male | |
Current Rating | 6A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Operating Temperature Range | -10 °C → +40 °C | |
Depth | 20.6mm | |
Height | 54.6mm | |
Dimensions | 50.3 x 20.6 x 54.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom EEA | ||
Gender Male | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 20.6mm | ||
Height 54.6mm | ||
Dimensions 50.3 x 20.6 x 54.6mm | ||
- COO (Country of Origin):
- CN
Compact single stage EMI filter. Two element circuit provides basic attenuation.
Compact single stage EMI filter C14 inlet
Two element circuit provides basic attenuation
Available in three terminal configurations
Two element circuit provides basic attenuation
Available in three terminal configurations