Schaffner 15A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255-15-07, Wire Leads

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-7697
Mfr. Part No.:
FN9255-15-07
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Switch Type

2 Pole

Termination Method

Wire Leads

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Front Mount

Operating Frequency

400Hz

IEC Connector Type

C14

Operating Temperature Range

-25 → +85 °C

Width

48mm

Depth

72.3mm

Height

22.4mm

Dimensions

48 x 72.3 x 22.4mm

COO (Country of Origin):
TH
The FN9255 IEC inlet filter incorporates a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. Using an IEC inlet, at the point of entry offers an optimized position and practical solution for integrating an EMC filter into any system. A wide selection of current ratings, output connections and mounting possibilities are available.

Exceptional attenuation performance from 150kHz to 300MHz due to dual-stage design
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)